Hammond CMC363612 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | CMC |
| Weight | 131lb |
| Width | 813mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMC363612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.