Hammond CMC484812 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CMC |
| Weight | 210lb |
| Width | 1117mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMC484812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.