Hammond CMRBK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Height | 1.75inch |
| Housing Color | Black |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMRB |
| Weight | 2.205lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CMRBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.