Hammond CN4SB73 technical specifications.
| Color | Grey |
| Height | 5inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | CN4SB |
| Weight | 12lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CN4SB73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.