Hammond CN4ST2103 technical specifications.
| Color | Grey |
| Height | 5inch |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | CN4ST |
| Weight | 19lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CN4ST2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.