Hammond CPR70SZPL technical specifications.
| Length | 70.03inch |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPR |
| Weight | 26.455lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CPR70SZPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.