Hammond CPRSA technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CPR |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CPRSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.