Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HAMMOND

CS10106

Datasheet
Electrical Enclosures SCREW COVER NO KO'S 10 x 10 x 6"
Hammond

CS10106

Electrical Enclosures SCREW COVER NO KO'S 10 x 10 x 6"

  1. Hardware, Enclosures & Fasteners
  2. Enclosures, Boxes & Racks
  1. Hardware, Enclosures & Fasteners
  2. Enclosures, Boxes & Racks

MountingScrew
Quick Jump:

Technical Specifications

Hammond CS10106 technical specifications.

General

Body Color
Grey
Color
Grey
Material
Steel, Metal
Mount
Screw
Package Quantity
1
Packaging
Bulk
Ratings
IP20
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
CS
Weight
8lb

Compliance

RoHS
Compliant

Datasheet

Hammond CS10106 Datasheet

Download the complete datasheet for Hammond CS10106 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com