Hammond CSKO12128 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO12128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.