Hammond CSKO18184 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 4inch |
| Length | 18inch |
| Material | Steel, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP20, IP29 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CSKO |
| Weight | 16lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO18184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
