The CSKO242410 is a grey steel box enclosure with a height of 10 inches and a length of 24 inches. It has a weight of 52 pounds and a width of 24 inches. The enclosure is rated for IP20 and is part of the CSKO series. It is designed for use as a general-purpose enclosure, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond CSKO242410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 10inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CSKO |
| Weight | 52lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSKO242410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
