Hammond CSP3531CG1 technical specifications.
| Color | Grey, Beige |
| Length | 27.937inch |
| Material | Steel, Metal |
| Mount | Panel |
| Series | C2 |
| Weight | 36lb |
| Width | 31.438inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP3531CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
