Hammond CSP6323BK1 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Length | 20.062inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | C2 |
| Weight | 65lb |
| Width | 62.938inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP6323BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.