Hammond CSP7831CG1 technical specifications.
| Color | Grey, Beige |
| Length | 27.937inch |
| Material | Steel, Metal |
| Mount | Panel |
| Series | C2 |
| Weight | 102lb |
| Width | 78.688inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP7831CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
