Hammond CSP8531CG1 technical specifications.
| Package/Case | Metal |
| Color | Grey, Beige |
| Material | Steel, Metal |
| Series | C2 |
| Weight | 108lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CSP8531CG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.