
The CST2103 is a grey steel enclosure with a rack mount design, measuring 4 inches in height and 24 inches in length. It has a width of 6 inches and a weight of 12 pounds. The enclosure is rated for IP20 and is part of the CST series.
Hammond CST2103 technical specifications.
| Color | Grey |
| Height | 4inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CST |
| Weight | 12lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CST2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.