Hammond CST5403 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 60inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CST |
| Weight | 58lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond CST5403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
