Hammond CT400A technical specifications.
| Current Rating | 5A |
| Height | 4.75inch |
| Height - Seated (Max) | 107.95mm |
| Length | 4.25inch |
| Mount | Chassis Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | Wire Leads |
| Turns Ratio | 400:5 |
| Weight | 1.6lb |
| Width | 44.45mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
