Hammond CT5CF technical specifications.
| Height - Seated (Max) | 1.25inch |
| Input Current | 20A |
| Length | 52.32mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT5CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
