Hammond CT5PC technical specifications.
| Height | 30mm |
| Height - Seated (Max) | 30.48mm |
| Length | 26.16mm |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Weight | 6oz |
| Width | 21.08mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CT5PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
