Hammond CV1201800 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Current Rating | 15A |
| Depth | 20.5inch |
| Height | 304.8mm |
| Material | Steel |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Output Current | 15A |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | Plug |
| Voltage Rating (AC) | 120V |
| Weight | 106lb |
| Width | 308.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CV1201800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.