Hammond CV120600 technical specifications.
| Current Rating | 5A |
| Height | 228.6mm |
| Material | Steel |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| Resistance | -15R |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | Plug |
| Voltage Rating (AC) | 120V |
| Weight | 53lb |
| Width | 257.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond CV120600 to view detailed technical specifications.
No datasheet is available for this part.