Hammond CW19CG4 technical specifications.
| Color | Grey, Beige |
| Mount | Rack |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 44.092lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond CW19CG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.