Hammond DNDMS19BK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Depth | 19.5inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Primary Type | FIXED |
| Reach SVHC Compliant | No |
| Series | DNDM |
| Size | 19inch |
| Thickness | 1.52mm |
| Weight | 12lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNDMS19BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.