Hammond DNDMV19BK1 technical specifications.
| Body Material | Steel |
| Package/Case | 200 |
| Color | Black |
| Depth | 19.5inch |
| Height | 3.44inch |
| Length | 19.5inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Primary Type | FIXED |
| Series | DNDM |
| Size | 19inch |
| Weight | 12lb |
| Width | 17.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNDMV19BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.