Hammond DNRMA1920BK1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 20inch |
| Height | 5.22inch |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DNRM |
| Size | 19inch |
| Weight | 10lb |
| Width | 17.56inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRMA1920BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
