Hammond DNRMV19BK1 technical specifications.
| Color | Black |
| Height | 5.22inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | DNRM |
| Weight | 10lb |
| Width | 17.62inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRMV19BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.