Hammond DNRR42HDW technical specifications.
| Color | Black |
| Height | 1.22m |
| Housing Color | Black |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | DNRR |
| Thickness | 3.42mm |
| Weight | 65lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRR42HDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.