Hammond DNRR42LDW technical specifications.
| Color | Black |
| Construction | Welded |
| Height | 1.22m |
| Housing Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | DNRR |
| Size | 19inch |
| Thickness | 2.66mm |
| Weight | 38lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRR42LDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.