Hammond DNRR70HDW technical specifications.
| Body Material | Steel |
| Color | Black |
| Construction | Welded |
| Height | 1.93m |
| Housing Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | DNRR |
| Size | 19inch |
| Thickness | 3.42mm |
| Weight | 80lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNRR70HDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.