Hammond DNTB19BK1 technical specifications.
| Color | Black |
| Mount | Brackets |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DNTB |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNTB19BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.