Hammond ECP12126 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | Eclipse |
| Weight | 17lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond ECP12126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.