Steel junction box, 14 inches long, 6 inches high, and 375mm wide, featuring a grey powder-coated finish. This enclosure is constructed from durable steel and is rated IP66 for protection against dust and water ingress. It is designed for panel mounting and is RoHS compliant. Approvals include UL, CSA, and IEC.
Hammond EJ1486 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Housing Color | Grey |
| Length | 14inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 10lb |
| Width | 375mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ1486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.