Hammond EJ161410SS technical specifications.
| Color | Natural |
| Height | 10inch |
| Length | 16inch |
| Material | Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse Junior |
| Weight | 23lb |
| Width | 327mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ161410SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
