
General purpose electrical enclosure, 16" L x 8" H x 16.9" W (425mm), constructed from durable steel for robust protection. Features a single door design and a grey housing color. Rated IP66 for superior dust and water resistance, meeting UL, CSA, and IEC approvals. Panel mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond EJ16148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Height | 8inch |
| Housing Color | Grey |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 22lb |
| Width | 425mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ16148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
