Hammond EJ643 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Grey |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse Junior |
| Weight | 2lb |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.