Hammond EJ664SS technical specifications.
| Color | Grey, Natural |
| Height | 4inch |
| Length | 6inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Eclipse Junior |
| Weight | 4lb |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJ664SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
