Hammond EJPA technical specifications.
| Color | Silver |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Eclipse Junior |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EJPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
