Hammond EN4SD12126LG technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse |
| Weight | 12lb |
| Width | 869mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD12126LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.