Hammond EN4SD16126GY technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Height | 6inch |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eclipse |
| Weight | 16lb |
| Width | 259mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD16126GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.