Hammond EN4SD16208S16 technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 16inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 25lb |
| Width | 462mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD16208S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.