
The EN4SD20206LG is a grey steel box enclosure from Hammond, measuring 6inch in height, 20inch in length, and 564mm in width, with a weight of 26lb. It features an IP66 rating and is part of the Eclipse series. The enclosure is designed for general use and is available individually.
Hammond EN4SD20206LG technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 26lb |
| Width | 564mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD20206LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
