Hammond EN4SD20208WSS technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Natural |
| Height | 8inch |
| Length | 20inch |
| Material | Steel, Stainless Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 28lb |
| Width | 462mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD20208WSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.