Hammond EN4SD243010S16 technical specifications.
| Color | Natural |
| Material | Steel, Stainless Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | Eclipse |
| Weight | 53lb |
| Width | 716mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4SD243010S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.