Hammond EN4TD364812GY technical specifications.
| Color | Grey |
| Height | 12inch |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | Eclipse |
| Weight | 135lb |
| Width | 1173mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond EN4TD364812GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.