Hammond EP1212 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | White |
| Body Material | Steel |
| Color | White |
| Housing Color | White |
| Length | 10.2inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Thickness | 2.67mm |
| Weight | 6.614lb |
| Width | 10.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
