Hammond EP2420 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | White |
| Body Material | Steel |
| Color | Silver, White |
| Housing Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Thickness | 2.67mm |
| Weight | 28.66lb |
| Width | 18.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.