Hammond EP3020 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | EP |
| Weight | 35.274lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP3020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.