Hammond EP4236 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | White |
| Height | 40.2inch |
| Lead Free | Lead Free |
| Length | 34.2inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | EP |
| Weight | 94.799lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP4236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.