Hammond EP4824 technical specifications.
| Body Material | Steel |
| Color | White |
| Height | 46.2inch |
| Length | 22.2inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | EP |
| Weight | 70.548lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP4824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
